
* Images are for reference only
2510-12A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2510-12A
- JLCPCB Part #
- C722714
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 12 12P 1x12P 2.54mm 250V 3A 5.8mm Beige Brass PA66 Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0499
500+
$0.0407
1000+
$0.0357
5000+
$0.0319
10000+
$0.0299
Related Products