
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 50uA | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Gesture detection | |
| ESD Protection Voltage | 8kV | |
| Current - Supply | 600uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAP1106-1-AIA-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 50uA | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Gesture detection | |
| ESD Protection Voltage | 8kV | |
| Current - Supply | 600uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAP1106-1-AIA-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAP1106-1-AIA-TR datasheets or manufacturer documentation.
Datasheet: CAP1106-1-AIA-TR Datasheet (PDF)
The CAP1106-1-AIA-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.