
* Images are for reference only
CA45-B016M106T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA45-B016M106T
- JLCPCB Part #
- C126944
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 10uF 16V 2.5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53119
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 53058
In-stock Item Pricing
Qty Unit Price
1+
$0.1284
50+
$0.1020
150+
$0.0886
500+
$0.0788
2000+
$0.0726
4000+
$0.0687
Related Products
Welcome back, may I help you?