
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8-WB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 275kHz | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Differential | |
| Voltage - Supply(Input) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Low-Power Consumption | |
| Ib - Input Bias Current | 1nA | |
| Voltage - Supply(Output) | 3V~5.5V | |
| CMTI(kV/us) | 150kV/us | |
| Gain | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IS1311BG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8-WB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 275kHz | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Differential | |
| Voltage - Supply(Input) | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Low-Power Consumption | |
| Ib - Input Bias Current | 1nA | |
| Voltage - Supply(Output) | 3V~5.5V | |
| CMTI(kV/us) | 150kV/us | |
| Gain | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IS1311BG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA-IS1311BG datasheets or manufacturer documentation.
Datasheet: CA-IS1311BG Datasheet (PDF)
The CA-IS1311BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.