
OSC3225-24.576MHZ 3.3V±20ppm
- Manufacturer
- MFR.Part #
- OSC3225-24.576MHZ 3.3V±20ppm
- JLCPCB Part #
- C9900172027
- Package
- SMD3225-4P
- Description
- SMD3225-4P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD3225-4P |

* Images are for reference only
OSC3225-24.576MHZ 3.3V±20ppm
Extended- Manufacturer
- MFR.Part #
- OSC3225-24.576MHZ 3.3V±20ppm
- JLCPCB Part #
- C9900172027
- Package
- SMD3225-4P
- Description
- SMD3225-4P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OSC3225-24.576MHZ 3.3V±20ppm
Extended- Manufacturer
- MFR.Part #
- OSC3225-24.576MHZ 3.3V±20ppm
- JLCPCB Part #
- C9900172027
- Package
- SMD3225-4P
- Description
- SMD3225-4P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSC3225-24.576MHZ 3.3V±20ppm Specifications
OSC3225-24.576MHZ 3.3V±20ppm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD3225-4P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSC3225-24.576MHZ 3.3V±20ppm. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSC3225-24.576MHZ 3.3V±20ppm Schematic Symbol & PCB Footprint
The OSC3225-24.576MHZ 3.3V±20ppm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.