
FPC_VCROSS_1MM_6PIN_SMT
- Manufacturer
- MFR.Part #
- FPC_VCROSS_1MM_6PIN_SMT
- JLCPCB Part #
- C9900168970
- Package
- SMD,P=1mm,6P
- Description
- SMD,P=1mm,6P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD,P=1mm,6P |

* Images are for reference only
FPC_VCROSS_1MM_6PIN_SMT
Extended- Manufacturer
- MFR.Part #
- FPC_VCROSS_1MM_6PIN_SMT
- JLCPCB Part #
- C9900168970
- Package
- SMD,P=1mm,6P
- Description
- SMD,P=1mm,6P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FPC_VCROSS_1MM_6PIN_SMT
Extended- Manufacturer
- MFR.Part #
- FPC_VCROSS_1MM_6PIN_SMT
- JLCPCB Part #
- C9900168970
- Package
- SMD,P=1mm,6P
- Description
- SMD,P=1mm,6P SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPC_VCROSS_1MM_6PIN_SMT Specifications
FPC_VCROSS_1MM_6PIN_SMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD,P=1mm,6P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPC_VCROSS_1MM_6PIN_SMT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPC_VCROSS_1MM_6PIN_SMT Schematic Symbol & PCB Footprint
The FPC_VCROSS_1MM_6PIN_SMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.