
TLCMI2012-2-900 90ohm±25% 0.4A
- Manufacturer
- MFR.Part #
- TLCMI2012-2-900 90ohm±25% 0.4A
- JLCPCB Part #
- C9900136039
- Package
- SMD0805
- Description
- SMD0805 New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD0805 |

* Images are for reference only
TLCMI2012-2-900 90ohm±25% 0.4A
Extended- Manufacturer
- MFR.Part #
- TLCMI2012-2-900 90ohm±25% 0.4A
- JLCPCB Part #
- C9900136039
- Package
- SMD0805
- Description
- SMD0805 New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLCMI2012-2-900 90ohm±25% 0.4A
Extended- Manufacturer
- MFR.Part #
- TLCMI2012-2-900 90ohm±25% 0.4A
- JLCPCB Part #
- C9900136039
- Package
- SMD0805
- Description
- SMD0805 New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLCMI2012-2-900 90ohm±25% 0.4A Specifications
TLCMI2012-2-900 90ohm±25% 0.4A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD0805 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLCMI2012-2-900 90ohm±25% 0.4A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLCMI2012-2-900 90ohm±25% 0.4A Schematic Symbol & PCB Footprint
The TLCMI2012-2-900 90ohm±25% 0.4A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.