
EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
- Manufacturer
- MFR.Part #
- EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
- JLCPCB Part #
- C9900135724
- Package
- Through hole
- Description
- Through hole New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | Through hole |

* Images are for reference only
EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
Extended- Manufacturer
- MFR.Part #
- EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
- JLCPCB Part #
- C9900135724
- Package
- Through hole
- Description
- Through hole New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
Extended- Manufacturer
- MFR.Part #
- EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500
- JLCPCB Part #
- C9900135724
- Package
- Through hole
- Description
- Through hole New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500 Specifications
EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | Through hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500 Schematic Symbol & PCB Footprint
The EE13_1.1mH_±0%_0.81R_40:75_PC40_15*14*15.5mm_SPI4850V100-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.