
* Images are for reference only
MKP62X2105/305Vac,26.5*22*12
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- MKP62X2105/305Vac,26.5*22*12
- JLCPCB Part #
- C9900130033
- Package
- Plugin,P=22.5mm
- Description
- Plugin,P=22.5mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

吸收电容0.1uF(600VAC)1200VDC50KHz25/105/2125*8.7*18mmP=22.5;26.5*10*19
JLCPCB Assembly
$0.0391

C352T335K9SC450
XIAMEN FARATRONIC
$0.0391

0.1uF/1000V
JLCPCB Assembly
$0.0391

C823C273J90C000040
XIAMEN FARATRONIC
$0.0391

金属化聚丙烯膜抗干扰电容;MKP63-Y2-0.22uF-300Vac/长*宽*高*脚距?26.5*22.0*12.0*22.5);引脚长度-20mm
JLCPCB Assembly
$0.0391

C42Q2335M9FC000
XIAMEN FARATRONIC
$0.0391