CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CM7VT1A32.768KHZ125PF20PPMTBQAT3
CM7VT1A32.768KHZ125PF20PPMTBQAT3
Extended
* Images are for reference only

CM7VT1A32.768KHZ125PF20PPMTBQAT3

Attributes
Value
Manufacturer
Micro Crystal
MFR.Part #
CM7VT1A32.768KHZ125PF20PPMTBQAT3
JLCPCB Part #
C7462199
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz 70kΩ ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackageSMD3215-2P
Load Capacitance12.5pF
Operating Temperature-40℃~+125℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CM7VT1A32.768KHZ125PF20PPMTBQAT3
CM7VT1A32.768KHZ125PF20PPMTBQAT3

* Images are for reference only

CM7VT1A32.768KHZ125PF20PPMTBQAT3

Extended
Manufacturer

Micro Crystal

MFR.Part #
CM7VT1A32.768KHZ125PF20PPMTBQAT3
JLCPCB Part #
C7462199
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz 70kΩ ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM7VT1A32.768KHZ125PF20PPMTBQAT3

* Images are for reference only

CM7VT1A32.768KHZ125PF20PPMTBQAT3

Extended
Manufacturer

Micro Crystal

MFR.Part #
CM7VT1A32.768KHZ125PF20PPMTBQAT3
JLCPCB Part #
C7462199
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz 70kΩ ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM7VT1A32.768KHZ125PF20PPMTBQAT3 Specifications

CM7VT1A32.768KHZ125PF20PPMTBQAT3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackageSMD3215-2P
Load Capacitance12.5pF
Operating Temperature-40℃~+125℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM7VT1A32.768KHZ125PF20PPMTBQAT3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM7VT1A32.768KHZ125PF20PPMTBQAT3 Documents

CM7VT1A32.768KHZ125PF20PPMTBQAT3 datasheets or manufacturer documentation.

Datasheet: CM7VT1A32.768KHZ125PF20PPMTBQAT3 Datasheet (PDF)

CM7VT1A32.768KHZ125PF20PPMTBQAT3 Schematic Symbol & PCB Footprint

The CM7VT1A32.768KHZ125PF20PPMTBQAT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.