REC5-2415DRW/H2/A/M/SMD/CTRL
Extended
* Images are for reference only

REC5-2415DRW/H2/A/M/SMD/CTRL

Attributes
Value
Manufacturer
MFR.Part #
REC5-2415DRW/H2/A/M/SMD/CTRL
JLCPCB Part #
C7043363
Package
SMD-18P,32x19.9mm
Description
15V 170mA 18V~36V 2 2kV 5W 86% SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSMD-18P,32x19.9mm
Output Current(Max)170mA
Conversion Efficiency86%
Output Power5W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2