
* Images are for reference only
Q 25,0-JXS32-12-10/15-T1-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 25,0-JXS32-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C7030452
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 25MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0791
200+
$0.4310
500+
$0.4165
1000+
$0.4101
Related Products

Q 24,0-JXS32-12-10/15-T1-FU-WA-LF
Jauch Quartz
$0.9038

Q 20,0-JXS32-12-10/15-T1-FU-WA-LF
Jauch Quartz
$0.9038

Q 25,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2222

FA-238 16.0000MA30X-W
Seiko Epson
$0.4854

SXT32418FA07-52.000M
Suntsu Electronics, Inc.
$1.0742

SXT3247BB07-19.200M
Suntsu Electronics, Inc.
$1.2769