
JLTT1268-1568-2492S45-37-25P4X
- Manufacturer
- MFR.Part #
- JLTT1268-1568-2492S45-37-25P4X
- JLCPCB Part #
- C6645104
- Package
- -
- Description
- 0dBi、2dBi 1.268GHz、2.492GHz Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | JC Antenna | |
| Package | - | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 0dBi、2dBi | |
| Frequency(Center/Band) | 1.268GHz、2.492GHz |

* Images are for reference only
JLTT1268-1568-2492S45-37-25P4X
Extended- Manufacturer
- MFR.Part #
- JLTT1268-1568-2492S45-37-25P4X
- JLCPCB Part #
- C6645104
- Package
- -
- Description
- 0dBi、2dBi 1.268GHz、2.492GHz Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JLTT1268-1568-2492S45-37-25P4X
Extended- Manufacturer
- MFR.Part #
- JLTT1268-1568-2492S45-37-25P4X
- JLCPCB Part #
- C6645104
- Package
- -
- Description
- 0dBi、2dBi 1.268GHz、2.492GHz Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLTT1268-1568-2492S45-37-25P4X Specifications
JLTT1268-1568-2492S45-37-25P4X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | JC Antenna | |
| Package | - | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 0dBi、2dBi | |
| Frequency(Center/Band) | 1.268GHz、2.492GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLTT1268-1568-2492S45-37-25P4X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLTT1268-1568-2492S45-37-25P4X Schematic Symbol & PCB Footprint
The JLTT1268-1568-2492S45-37-25P4X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.