
RH100-12.000-12-1010-X-TR-NS2
- Manufacturer
- MFR.Part #
- RH100-12.000-12-1010-X-TR-NS2
- JLCPCB Part #
- C6387636
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12MHz 12pF 50Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Package | SMD3225-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 12MHz |

* Images are for reference only
RH100-12.000-12-1010-X-TR-NS2
Extended- Manufacturer
- MFR.Part #
- RH100-12.000-12-1010-X-TR-NS2
- JLCPCB Part #
- C6387636
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12MHz 12pF 50Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RH100-12.000-12-1010-X-TR-NS2
Extended- Manufacturer
- MFR.Part #
- RH100-12.000-12-1010-X-TR-NS2
- JLCPCB Part #
- C6387636
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12MHz 12pF 50Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RH100-12.000-12-1010-X-TR-NS2 Specifications
RH100-12.000-12-1010-X-TR-NS2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Package | SMD3225-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 12MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RH100-12.000-12-1010-X-TR-NS2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RH100-12.000-12-1010-X-TR-NS2 Documents
RH100-12.000-12-1010-X-TR-NS2 datasheets or manufacturer documentation.
RH100-12.000-12-1010-X-TR-NS2 Schematic Symbol & PCB Footprint
The RH100-12.000-12-1010-X-TR-NS2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.