
* Images are for reference only
MQF326P25-13.225625-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P25-13.225625-1.0/-40+85
- JLCPCB Part #
- C6097761
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 13.225625MHz 2.5V 36mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0701
201+
$14.7914
501+
$14.2976
999+
$14.0531
Related Products

MQF326D25-13.225625-1.0/-40+85
MERCURY Electronic
$37.0701

VMQF326P25-13.225625-1.0/-40+85
MERCURY Electronic
$37.0701

MQF326T25-13.225625-1.0/-40+85
MERCURY Electronic
$37.0701

QMQF326D25-2.0A-20.736
MERCURY Electronic
$35.0096

QMQF326P33-2.0A-16.366667
MERCURY Electronic
$34.7941

QVMQF326T25-2.5B-20.460
MERCURY Electronic
$32.5181