
* Images are for reference only
MQF576D33-16.366667-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D33-16.366667-1.0/-40+85
- JLCPCB Part #
- C6097220
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 16.366667MHz 25mA 3.3V LVDS ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9211
201+
$16.7279
501+
$16.1676
999+
$15.8923
Related Products

VMQF576D33-16.366667-1.0/-40+85
MERCURY Electronic
$41.9211

MQF576P33-16.366667-1.0/-40+85
MERCURY Electronic
$41.6635

MQF576D33-16.367667-1.0/-40+85
MERCURY Electronic
$41.6635

MQF576D25-15.359865-1.0/-40+85
MERCURY Electronic
$41.6635

QVMQF576P33-2.0A-122.880
MERCURY Electronic
$39.3854

QMQF576D25-2.0A-33.300
MERCURY Electronic
$39.3854