
* Images are for reference only
MQF576D25-1000.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D25-1000.000-2.5/-30+85
- JLCPCB Part #
- C6097164
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 1GHz 2.5V 35mA LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8809
200+
$16.7119
500+
$16.1521
1000+
$15.8771
Related Products

MQF576D25-1500.000-2.5/-30+85
MERCURY Electronic
$41.6236

MQF576D25-100.000-2.5/-30+85
MERCURY Electronic
$41.6236

MQF576P25-1500.000-2.5/-30+85
MERCURY Electronic
$41.6236

QVMQF576P25-2.0A-12.800
MERCURY Electronic
$39.3476

QMQF576D25-2.5B-20.000
MERCURY Electronic
$37.0701

QMQF576D33-2.0A-48.0048
MERCURY Electronic
$39.3476