
* Images are for reference only
MQF326T33-16.325291-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-16.325291-1.0/-40+85
- JLCPCB Part #
- C5800156
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 16.325291MHz 26mA 3.3V CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0367
201+
$14.7781
501+
$14.2847
999+
$14.0405
Related Products

MQF326P33-16.325291-1.0/-40+85
MERCURY Electronic
$37.0367

VMQF326T33-16.325291-1.0/-40+85
MERCURY Electronic
$37.0367

VMQF326P33-16.325291-1.0/-40+85
MERCURY Electronic
$37.0367

QMQF326P33-2.0A-40.056
MERCURY Electronic
$34.9781

QVMQF326D25-2.5B-27.600
MERCURY Electronic
$32.4889

QMQF326T25-2.5B-120.000
MERCURY Electronic
$32.4889