
* Images are for reference only
MQF326P33-12.688375-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-12.688375-1.0/-40+85
- JLCPCB Part #
- C5800025
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 12.688375MHz 3.3V 40mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1056
201+
$14.8056
501+
$14.3113
999+
$14.0666
Related Products

MQF326P33-12.688575-1.0/-40+85
MERCURY Electronic
$37.1056

MQF326T33-12.688375-1.0/-40+85
MERCURY Electronic
$37.3359

VMQF326P33-12.688375-1.0/-40+85
MERCURY Electronic
$37.1056

QVMQF326D33-2.0A-51.000
MERCURY Electronic
$35.0432

MQF326D25-38.400-1.0/-40+85
MERCURY Electronic
$37.1056

VMQF326P33-30.400-1.0/-40+85
MERCURY Electronic
$37.1056