
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | CMOS | |
| Frequency Stability | ±110ppm | |
| Frequency | 26.973026MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
O92EL89CAO-WTGYLC-26.973026M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V | |
| Output Type | CMOS | |
| Frequency Stability | ±110ppm | |
| Frequency | 26.973026MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O92EL89CAO-WTGYLC-26.973026M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

O92EL89CAO-WTGYLC-26.973026M datasheets or manufacturer documentation.
Datasheet: O92EL89CAO-WTGYLC-26.973026M Datasheet (PDF)
The O92EL89CAO-WTGYLC-26.973026M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.