
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1007 24AWG | |
| type | Terminal wire | |
| Wire gauge | 24AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended reverse | |
| Line number | 6.0 | |
| Colour | White, red, green, blue, yellow, black | |
| spacing | 2mm | |
| attachment | 12 terminals, 2 housings | |
| Number of stitches | 6P | |
| Number of connected ends | Double-ended |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X2011T-PSN-A24RBGYLW-L300-X2011T-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1007 24AWG | |
| type | Terminal wire | |
| Wire gauge | 24AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended reverse | |
| Line number | 6.0 | |
| Colour | White, red, green, blue, yellow, black | |
| spacing | 2mm | |
| attachment | 12 terminals, 2 housings | |
| Number of stitches | 6P | |
| Number of connected ends | Double-ended |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2011T-PSN-A24RBGYLW-L300-X2011T-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X2011T-PSN-A24RBGYLW-L300-X2011T-Z datasheets or manufacturer documentation.
Datasheet: X2011T-PSN-A24RBGYLW-L300-X2011T-Z Datasheet (PDF)
The X2011T-PSN-A24RBGYLW-L300-X2011T-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.