



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.4x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-21/R1C-D2030D2323Z2/2T(GE) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.4x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-21/R1C-D2030D2323Z2/2T(GE). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-21/R1C-D2030D2323Z2/2T(GE) datasheets or manufacturer documentation.
The 67-21/R1C-D2030D2323Z2/2T(GE) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.