



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.9V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-22S/G2C-D1525L4L82934Z6/2T(GED_V2) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.9V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-22S/G2C-D1525L4L82934Z6/2T(GED_V2). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-22S/G2C-D1525L4L82934Z6/2T(GED_V2) datasheets or manufacturer documentation.
The 67-22S/G2C-D1525L4L82934Z6/2T(GED_V2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.