CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
Extended
* Images are for reference only

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R

Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
JLCPCB Part #
C49435757
Package
SMD-6P,5x5mm
Description
1.6mm 120° 4.85mm 5.35mm Discrete Diode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:30mA、G:30mA、B:30mA R:460mcd~610mcd、G:1300mcd~1500mcd、B:270mcd~350mcd R:75mW、G:105mW、B:105mW Water Clear SMD-6P,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-6P,5x5mm
Power(Watts) - R75mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1.6mm
Width4.85mm
Forward Current - R30mA
Luminous Intensity - B270mcd~350mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B464nm~474nm
Forward Current - G30mA
Luminous Intensity - G1300mcd~1500mcd
Power(Watts) - G105mW
Forward Current - B30mA
Luminous Intensity - R460mcd~610mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B105mW
Length5.35mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R617nm~627nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R

* Images are for reference only

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
JLCPCB Part #
C49435757
Package
SMD-6P,5x5mm
Description
1.6mm 120° 4.85mm 5.35mm Discrete Diode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:30mA、G:30mA、B:30mA R:460mcd~610mcd、G:1300mcd~1500mcd、B:270mcd~350mcd R:75mW、G:105mW、B:105mW Water Clear SMD-6P,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R

* Images are for reference only

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R
JLCPCB Part #
C49435757
Package
SMD-6P,5x5mm
Description
1.6mm 120° 4.85mm 5.35mm Discrete Diode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:30mA、G:30mA、B:30mA R:460mcd~610mcd、G:1300mcd~1500mcd、B:270mcd~350mcd R:75mW、G:105mW、B:105mW Water Clear SMD-6P,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R Specifications

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-6P,5x5mm
Power(Watts) - R75mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height1.6mm
Width4.85mm
Forward Current - R30mA
Luminous Intensity - B270mcd~350mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B464nm~474nm
Forward Current - G30mA
Luminous Intensity - G1300mcd~1500mcd
Power(Watts) - G105mW
Forward Current - B30mA
Luminous Intensity - R460mcd~610mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B105mW
Length5.35mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R617nm~627nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R Schematic Symbol & PCB Footprint

The HL-AF-5060U79GS8FH271BC-S1-TLD-B1-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.