CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0040120D
C3M0040120D
Extended
* Images are for reference only

C3M0040120D

Attributes
Value
Manufacturer
CREE LED
MFR.Part #
C3M0040120D
JLCPCB Part #
C7459208
Package
TO-247-3
Description
-40℃~+175℃ 1.2kV 101nC 103pF 2.9nF 3.6V 326W 40mΩ@15V 5pF 66A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.9nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)101nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)66A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)103pF
Pd - Power Dissipation326W
RDS(on)40mΩ@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0040120D
C3M0040120D

* Images are for reference only

C3M0040120D

Extended
Manufacturer

CREE LED

MFR.Part #
C3M0040120D
JLCPCB Part #
C7459208
Package
TO-247-3
Description
-40℃~+175℃ 1.2kV 101nC 103pF 2.9nF 3.6V 326W 40mΩ@15V 5pF 66A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0040120D

* Images are for reference only

C3M0040120D

Extended
Manufacturer

CREE LED

MFR.Part #
C3M0040120D
JLCPCB Part #
C7459208
Package
TO-247-3
Description
-40℃~+175℃ 1.2kV 101nC 103pF 2.9nF 3.6V 326W 40mΩ@15V 5pF 66A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0040120D Specifications

C3M0040120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.9nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)101nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)66A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)103pF
Pd - Power Dissipation326W
RDS(on)40mΩ@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3M0040120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C3M0040120D Documents

C3M0040120D datasheets or manufacturer documentation.

Datasheet: C3M0040120D Datasheet (PDF)

C3M0040120D Schematic Symbol & PCB Footprint

The C3M0040120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.