
PSC360G2-F1A-C0024-ERA120-05K
- Manufacturer
- MFR.Part #
- PSC360G2-F1A-C0024-ERA120-05K
- JLCPCB Part #
- C3874053
- Package
- -
- Description
- 0°~120° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Rotation Angle | 0°~120° |

* Images are for reference only
PSC360G2-F1A-C0024-ERA120-05K
Extended- Manufacturer
- MFR.Part #
- PSC360G2-F1A-C0024-ERA120-05K
- JLCPCB Part #
- C3874053
- Package
- -
- Description
- 0°~120° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PSC360G2-F1A-C0024-ERA120-05K
Extended- Manufacturer
- MFR.Part #
- PSC360G2-F1A-C0024-ERA120-05K
- JLCPCB Part #
- C3874053
- Package
- -
- Description
- 0°~120° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSC360G2-F1A-C0024-ERA120-05K Specifications
PSC360G2-F1A-C0024-ERA120-05K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Rotation Angle | 0°~120° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSC360G2-F1A-C0024-ERA120-05K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSC360G2-F1A-C0024-ERA120-05K Documents
PSC360G2-F1A-C0024-ERA120-05K datasheets or manufacturer documentation.
PSC360G2-F1A-C0024-ERA120-05K Schematic Symbol & PCB Footprint
The PSC360G2-F1A-C0024-ERA120-05K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.