
2011-1X05MTL-3.6-4.1-1.78B-HTA
- Manufacturer
- MFR.Part #
- 2011-1X05MTL-3.6-4.1-1.78B-HTA
- JLCPCB Part #
- C3346822
- Package
- Push-Pull
- Description
- 1 3.6mm 4.09mm 5P Pin Header Right Angle Tin 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | OUPIIN | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Length of End Connection Pin | 3.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4.09mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
2011-1X05MTL-3.6-4.1-1.78B-HTA
Extended- Manufacturer
- MFR.Part #
- 2011-1X05MTL-3.6-4.1-1.78B-HTA
- JLCPCB Part #
- C3346822
- Package
- Push-Pull
- Description
- 1 3.6mm 4.09mm 5P Pin Header Right Angle Tin 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2011-1X05MTL-3.6-4.1-1.78B-HTA
Extended- Manufacturer
- MFR.Part #
- 2011-1X05MTL-3.6-4.1-1.78B-HTA
- JLCPCB Part #
- C3346822
- Package
- Push-Pull
- Description
- 1 3.6mm 4.09mm 5P Pin Header Right Angle Tin 弯插 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2011-1X05MTL-3.6-4.1-1.78B-HTA Specifications
2011-1X05MTL-3.6-4.1-1.78B-HTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | OUPIIN | |
| Package | Push-Pull | |
| Number of Rows | 1 | |
| Length of End Connection Pin | 3.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4.09mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2011-1X05MTL-3.6-4.1-1.78B-HTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2011-1X05MTL-3.6-4.1-1.78B-HTA Schematic Symbol & PCB Footprint
The 2011-1X05MTL-3.6-4.1-1.78B-HTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.