This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HoAR0603-1/10W-2.2KR-0.1%-TCR25

Extended
Manufacturer
Milliohm
MFR.Part #
HoAR0603-1/10W-2.2KR-0.1%-TCR25
JLCPCB Part #
C2912581
Package
0603
Description
-55℃~+155℃ 100mW 2.2kΩ 75V Ceramic Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 307

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0369
200+ $0.0292
600+ $0.0248
5000+ $0.0189
10000+ $0.0168
20000+ $0.0155

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons