
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-4(2.6x3) | |
| Operating Temperature | -40℃~+110℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.8cd~3.55cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LW ETSG-ABCA-JKPL-1-30-R18-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-4(2.6x3) | |
| Operating Temperature | -40℃~+110℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 2.8cd~3.55cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW ETSG-ABCA-JKPL-1-30-R18-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LW ETSG-ABCA-JKPL-1-30-R18-Z datasheets or manufacturer documentation.
Datasheet: LW ETSG-ABCA-JKPL-1-30-R18-Z Datasheet (PDF)
The LW ETSG-ABCA-JKPL-1-30-R18-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.