



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 6000K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Power(Watts) | 1.248W | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 10.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD2835-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 6000K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Power(Watts) | 1.248W | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 10.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9) datasheets or manufacturer documentation.
Datasheet: HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9) Datasheet (PDF)
The HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.