
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | GlobTek, Inc. | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating-Power | 1.25A | |
| Voltage Rating | 5V | |
| Color | Black | |
| Current Rating-Signal | 250mA | |
| Gender | Female | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JACK-USBC-241SMTV-COVER-4BQC02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | GlobTek, Inc. | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating-Power | 1.25A | |
| Voltage Rating | 5V | |
| Color | Black | |
| Current Rating-Signal | 250mA | |
| Gender | Female | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JACK-USBC-241SMTV-COVER-4BQC02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JACK-USBC-241SMTV-COVER-4BQC02 datasheets or manufacturer documentation.
The JACK-USBC-241SMTV-COVER-4BQC02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.