SIT3373AI-2E2-28NY625.000000
Extended
* Images are for reference only

SIT3373AI-2E2-28NY625.000000

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-2E2-28NY625.000000
JLCPCB Part #
C19143655
Package
SMD7050-6P
Description
-40℃~+85℃ 2.8V 625MHz LVDS ±25ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±25ppm
Frequency625MHz