SIT3373AI-2B2-28NC222.750000
Extended
* Images are for reference only

SIT3373AI-2B2-28NC222.750000

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-2B2-28NC222.750000
JLCPCB Part #
C19143617
Package
SMD3225-6P
Description
-40℃~+85℃ 2.8V 222.75MHz LVDS ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±25ppm
Frequency222.75MHz