SIT3373AC-1E2-25NB270.000000
Extended
* Images are for reference only

SIT3373AC-1E2-25NB270.000000

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-1E2-25NB270.000000
JLCPCB Part #
C19135505
Package
SMD7050-6P
Description
-20℃~+70℃ 2.5V 270MHz LVPECL ±25ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.5V
Output TypeLVPECL
Frequency Stability±25ppm
Frequency270MHz