SIT3373AI-1B9-33NY500.000000
Extended
* Images are for reference only

SIT3373AI-1B9-33NY500.000000

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-1B9-33NY500.000000
JLCPCB Part #
C19133199
Package
SMD3225-6P
Description
-40℃~+85℃ 3.3V 500MHz LVPECL ±35ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVPECL
Frequency Stability±35ppm
Frequency500MHz