SIT3372AC-2B3-25NG155.520000
Extended
* Images are for reference only

SIT3372AC-2B3-25NG155.520000

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AC-2B3-25NG155.520000
JLCPCB Part #
C19129546
Package
SMD3225-6P
Description
-20℃~+70℃ 155.52MHz 2.5V 84mA LVDS ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±50ppm
Frequency155.52MHz
Current - Supply84mA