SIT3372AI-4B3-33NU140.000000
Extended
* Images are for reference only

SIT3372AI-4B3-33NU140.000000

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AI-4B3-33NU140.000000
JLCPCB Part #
C19127792
Package
SMD3225-6P
Description
-40℃~+85℃ 140MHz 3.3V 97mA HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeHCSL
Frequency Stability±50ppm
Frequency140MHz
Current - Supply97mA