SIT3907AI-2F-33NM-40.000000T
Extended
* Images are for reference only

SIT3907AI-2F-33NM-40.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT3907AI-2F-33NM-40.000000T
JLCPCB Part #
C19109014
Package
SMD3225-4P
Description
-40℃~+85℃ 3.3V 34mA 40MHz LVCMOS、LVTTL ±10ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±10ppm
Frequency40MHz
Current - Supply34mA