SIT3373AC-4B3-28NG312.500000
Extended
* Images are for reference only

SIT3373AC-4B3-28NG312.500000

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-4B3-28NG312.500000
JLCPCB Part #
C19085136
Package
SMD3225-6P
Description
-20℃~+70℃ 2.8V 312.5MHz HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.8V
Output TypeHCSL
Frequency Stability±50ppm
Frequency312.5MHz