

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Metal Products SMT Copper Sheet | |
| Manufacturer | STEIPU | |
| Package | - | |
| Thickness | 0.8±0.05mm | |
| EnvironmentalRequirements | Compliant with RoHS Environmental Requirements, Salt Spray 48 Hours | |
| MaterialQuality | Red copper | |
| Specifications | 35*5*0.8mm | |
| SurfaceTreatment | Tin Plating |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STHW4-DU-TS350508 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Metal Products SMT Copper Sheet | |
| Manufacturer | STEIPU | |
| Package | - | |
| Thickness | 0.8±0.05mm | |
| EnvironmentalRequirements | Compliant with RoHS Environmental Requirements, Salt Spray 48 Hours | |
| MaterialQuality | Red copper | |
| Specifications | 35*5*0.8mm | |
| SurfaceTreatment | Tin Plating |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STHW4-DU-TS350508. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STHW4-DU-TS350508 datasheets or manufacturer documentation.
Datasheet: STHW4-DU-TS350508 Datasheet (PDF)
The STHW4-DU-TS350508 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.