
S1CH-3535660003-00000000-00002
- Manufacturer
- MFR.Part #
- S1CH-3535660003-00000000-00002
- JLCPCB Part #
- C17570619
- Package
- SMD3535-2P
- Description
- 1.98V 125° 350mA Red SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD3535-2P | |
| Viewing Angle | 125° | |
| Illumination Color | Red | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 1.98V |

* Images are for reference only
S1CH-3535660003-00000000-00002
Extended- Manufacturer
- MFR.Part #
- S1CH-3535660003-00000000-00002
- JLCPCB Part #
- C17570619
- Package
- SMD3535-2P
- Description
- 1.98V 125° 350mA Red SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S1CH-3535660003-00000000-00002
Extended- Manufacturer
- MFR.Part #
- S1CH-3535660003-00000000-00002
- JLCPCB Part #
- C17570619
- Package
- SMD3535-2P
- Description
- 1.98V 125° 350mA Red SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1CH-3535660003-00000000-00002 Specifications
S1CH-3535660003-00000000-00002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD3535-2P | |
| Viewing Angle | 125° | |
| Illumination Color | Red | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 1.98V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1CH-3535660003-00000000-00002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1CH-3535660003-00000000-00002 Schematic Symbol & PCB Footprint
The S1CH-3535660003-00000000-00002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.