
KW CSLPM2.CC-8L8M-4R9T-0-700-S
- Manufacturer
- MFR.Part #
- KW CSLPM2.CC-8L8M-4R9T-0-700-S
- JLCPCB Part #
- C17559860
- Package
- SMD3030-2P
- Description
- 120° 2.85V 3000K 700mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.85V |

* Images are for reference only
KW CSLPM2.CC-8L8M-4R9T-0-700-S
Extended- Manufacturer
- MFR.Part #
- KW CSLPM2.CC-8L8M-4R9T-0-700-S
- JLCPCB Part #
- C17559860
- Package
- SMD3030-2P
- Description
- 120° 2.85V 3000K 700mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KW CSLPM2.CC-8L8M-4R9T-0-700-S
Extended- Manufacturer
- MFR.Part #
- KW CSLPM2.CC-8L8M-4R9T-0-700-S
- JLCPCB Part #
- C17559860
- Package
- SMD3030-2P
- Description
- 120° 2.85V 3000K 700mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW CSLPM2.CC-8L8M-4R9T-0-700-S Specifications
KW CSLPM2.CC-8L8M-4R9T-0-700-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.85V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW CSLPM2.CC-8L8M-4R9T-0-700-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KW CSLPM2.CC-8L8M-4R9T-0-700-S Documents
KW CSLPM2.CC-8L8M-4R9T-0-700-S datasheets or manufacturer documentation.
KW CSLPM2.CC-8L8M-4R9T-0-700-S Schematic Symbol & PCB Footprint
The KW CSLPM2.CC-8L8M-4R9T-0-700-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.