
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 2020 | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 2200K | |
| Viewing Angle | 120° | |
| Forward Current | 180mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.52V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW Q9LR32.EM-L8M6-XX510-1-180-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 2020 | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 2200K | |
| Viewing Angle | 120° | |
| Forward Current | 180mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.52V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW Q9LR32.EM-L8M6-XX510-1-180-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GW Q9LR32.EM-L8M6-XX510-1-180-R18 datasheets or manufacturer documentation.
Datasheet: GW Q9LR32.EM-L8M6-XX510-1-180-R18 Datasheet (PDF)
The GW Q9LR32.EM-L8M6-XX510-1-180-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.