
XEGAWT-H2-0000-000-00000BU365E
- Manufacturer
- MFR.Part #
- XEGAWT-H2-0000-000-00000BU365E
- JLCPCB Part #
- C17467080
- Package
- SMD-3P
- Description
- 125° 1A 3V White SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
XEGAWT-H2-0000-000-00000BU365E
Extended- Manufacturer
- MFR.Part #
- XEGAWT-H2-0000-000-00000BU365E
- JLCPCB Part #
- C17467080
- Package
- SMD-3P
- Description
- 125° 1A 3V White SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XEGAWT-H2-0000-000-00000BU365E
Extended- Manufacturer
- MFR.Part #
- XEGAWT-H2-0000-000-00000BU365E
- JLCPCB Part #
- C17467080
- Package
- SMD-3P
- Description
- 125° 1A 3V White SMD-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XEGAWT-H2-0000-000-00000BU365E Specifications
XEGAWT-H2-0000-000-00000BU365E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XEGAWT-H2-0000-000-00000BU365E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XEGAWT-H2-0000-000-00000BU365E Schematic Symbol & PCB Footprint
The XEGAWT-H2-0000-000-00000BU365E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.