
JB2835BWT-J-B65EA0000-N0000001
- Manufacturer
- MFR.Part #
- JB2835BWT-J-B65EA0000-N0000001
- JLCPCB Part #
- C17404701
- Package
- SMD2835
- Description
- 120° 2.91V 60mA 6500K Discrete Diode White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835 | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.91V |

* Images are for reference only
JB2835BWT-J-B65EA0000-N0000001
Extended- Manufacturer
- MFR.Part #
- JB2835BWT-J-B65EA0000-N0000001
- JLCPCB Part #
- C17404701
- Package
- SMD2835
- Description
- 120° 2.91V 60mA 6500K Discrete Diode White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JB2835BWT-J-B65EA0000-N0000001
Extended- Manufacturer
- MFR.Part #
- JB2835BWT-J-B65EA0000-N0000001
- JLCPCB Part #
- C17404701
- Package
- SMD2835
- Description
- 120° 2.91V 60mA 6500K Discrete Diode White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JB2835BWT-J-B65EA0000-N0000001 Specifications
JB2835BWT-J-B65EA0000-N0000001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835 | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 2.91V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JB2835BWT-J-B65EA0000-N0000001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JB2835BWT-J-B65EA0000-N0000001 Documents
JB2835BWT-J-B65EA0000-N0000001 datasheets or manufacturer documentation.
JB2835BWT-J-B65EA0000-N0000001 Schematic Symbol & PCB Footprint
The JB2835BWT-J-B65EA0000-N0000001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.