
S1W0-3030358003-0000003S-0P005
- Manufacturer
- MFR.Part #
- S1W0-3030358003-0000003S-0P005
- JLCPCB Part #
- C17350496
- Package
- SMD3030-2P
- Description
- 100mA 120° 3500K White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.7V~2.9V |

* Images are for reference only
S1W0-3030358003-0000003S-0P005
Extended- Manufacturer
- MFR.Part #
- S1W0-3030358003-0000003S-0P005
- JLCPCB Part #
- C17350496
- Package
- SMD3030-2P
- Description
- 100mA 120° 3500K White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S1W0-3030358003-0000003S-0P005
Extended- Manufacturer
- MFR.Part #
- S1W0-3030358003-0000003S-0P005
- JLCPCB Part #
- C17350496
- Package
- SMD3030-2P
- Description
- 100mA 120° 3500K White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1W0-3030358003-0000003S-0P005 Specifications
S1W0-3030358003-0000003S-0P005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD3030-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.7V~2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1W0-3030358003-0000003S-0P005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1W0-3030358003-0000003S-0P005 Schematic Symbol & PCB Footprint
The S1W0-3030358003-0000003S-0P005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.