
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Wavelength - Dominant | 460nm | |
| Viewing Angle | 125° | |
| Illumination Color | Blue | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3.05V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XEGARY-H0-0000-000-000000K2003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD-3P | |
| Wavelength - Dominant | 460nm | |
| Viewing Angle | 125° | |
| Illumination Color | Blue | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 3.05V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XEGARY-H0-0000-000-000000K2003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XEGARY-H0-0000-000-000000K2003 datasheets or manufacturer documentation.
The XEGARY-H0-0000-000-000000K2003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.