
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | 3528 | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1W0-2835358003-0000003S-00005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | 3528 | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1W0-2835358003-0000003S-00005. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1W0-2835358003-0000003S-00005 datasheets or manufacturer documentation.
The S1W0-2835358003-0000003S-00005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.