
* Images are for reference only
C1720J5003AHF
Extended
- Manufacturer
- Anaren
- MFR.Part #
- C1720J5003AHF
- JLCPCB Part #
- C502673
- Package
- 0805
- Description
- -55℃~+105℃ 0.4dB 0.7mm 1.7GHz~2GHz 27dB 36dB 3dB 90-degree phase coupling 0805 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2550
10+
$1.2276
30+
$1.2099
100+
$1.1922
Related Products
Welcome back, may I help you?