SIT3372AC-2B9-30NB128.000000Y
Extended
* Images are for reference only

SIT3372AC-2B9-30NB128.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AC-2B9-30NB128.000000Y
JLCPCB Part #
C1303167
Package
SMD3225-6P
Description
-20℃~+70℃ 128MHz 3V 84mA LVDS ±35ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3V
Output TypeLVDS
Frequency Stability±35ppm
Frequency128MHz
Current - Supply84mA